Molex901303218Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
18 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
Center Key/Center Slot | |
2.54 | |
3/Contact | |
350VDC|350VAC | |
-55 | |
125 | |
100 | |
Tray | |
2.406 | |
25.58 | |
9.75 | |
10.9 | |
C-Grid III | |
Through Hole |
EDA / CAD Models |