Weidmuller9025750000Steckverbinderanschlüsse
Ferrule Terminal 22AWG Turquoise 10mm Loose
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
The best way to connect two terminal blocks in your application is by using the metal film 9025750000 wire terminal from Weidmuller. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This wire terminal has an operating temperature of Through Hole °C. This product is 2% mm long. Its wire is 2.2K AWG.