Reduced Price
HARTING9031422901Steckverbinder, Mutterplatine
Conn DIN 41612 M 48 POS 2.54mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce safety concerns with this shrouded 9031422901 header connector from Harting which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This M connector has 42 contacts that are plated with gold over nickel. It has a male type gender. This is a 3-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 2 A. This product is 94 mm long, 8.5 mm tall and 17.72 mm deep. It uses the solder termination method.