Reduced Price
HARTING9031646922Steckverbinder, Mutterplatine
Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Harting's din 41612 9031646922 backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This F connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 11 mm tall. This backplane connector has an operating temperature of -55 to 125 °C. 9031646922 is housed in thermoplastic.