Reduced Price
HARTING9032246865Steckverbinder, Mutterplatine
Conn Daughter Card F 8Power/24Signal POS 7.62mm/2.54mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use the daughter card 9032246865 power connector from Harting to power up your circuit with the least amount of losses. This F connector's 8 power / 24signal contacts that are made out of 20 and plated with -55 to 125. It has a maximum voltage rating of 12.6. This connector has 2 ports. It has a female type gender. 9032246865 is housed in 94.9. This device has a maximum current rating of 10.5 A. This product is Polybutylene Terephthalate mm long, Copper Alloy mm tall and Gray mm deep. Its Through Hole terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C.