Reduced Price
HARTING9032326824Steckverbinder, Mutterplatine
Conn DIN 41612 F 32 POS 5.08mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Communicate between multiple devices by linking them to this din 41612 9032326824 backplane connector from Harting. This F connector has 32 contacts that are plated with gold over nickel. It has a straight body orientation. This is a 3-row connector. It has a female type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94.9 mm long, 11.6 mm tall and 10.5 mm deep.