Reduced Price
HARTING9037966850Steckverbinder, Mutterplatine
Conn Backplane F 96 POS 2.54mm Press Fit ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This 9037966850 backplane connector from Harting is ideal for linking multiple connectors together. This F connector has 96 contacts that are plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. This is a 3-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A. It uses the press fit termination method. This product is 94.9 mm long, 11.6 mm tall and 12.8 mm deep.