Reduced Price
HARTING9052482831Steckverbinder, Mutterplatine
Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
When you have numerous wires connected in parallel, then use this din 41612 9052482831 backplane connector from Harting to make sure all the data flows through. This F connector's 48 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. This is a 3-row connector. It has a straight body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 6 A. 9052482831 is housed in gray polybutylene terephthalate. This product is 94.9 mm long, 11.6 mm tall and 15.5 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.