Ohmite90J3K0Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 3K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 3K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
Not Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
EDA / CAD Models |