Amphenol Communications Solutions91139-088LFSteckverbinder, Telefon und Telekommunikation
Modular Jack, Input Output Connectors, Cat 3 Single, Vertical, Board Through Mount, 8 Positions, 1 Port
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Modular Jack | |
F | |
8 | |
8 | |
8 | |
Cat 3 | |
Solder | |
2.54 | |
Straight | |
1/Contact | |
1500VDC|1500VAC | |
500 | |
20 | |
250 | |
No | |
Copper Alloy | |
Bright Tin Over Nickel | |
Tray | |
Single | |
15.9 | |
16.9 | |
15.82 | |
Through Hole |
Use this modular modular jack 91139-088LF telephone and telecom connector from FCI to provide a secure connection for your high-speed network. This F connector's 8 contacts that are made out of phosphor bronze alloy and plated with gxt over nickel. It has a maximum voltage rating of 1500 VDC|1500VAC. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This connector has a single port. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. 91139-088LF is housed in black nylon 6/6. It uses the solder termination method. This product is 15.9 mm long, 15.82 mm tall and 16.9 mm deep.