Reduced Price
HARTING9120083001Steckverbinder, rechteckig
Conn Rectangular M 8 POS Crimp ST Cable Mount
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Rectangular | |
PL | |
8 | |
3 | |
Crimp | |
N/A | |
Straight | |
M | |
16 | |
500V | |
10000 | |
-40 | |
125 | |
500 | |
15 | |
45.1 | |
38.7 | |
25.9 | |
38.7 |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 9120083001 discrete wire housing from Harting is perfect for you! This M connector has 8 power / 1ground M contacts. It has a straight body orientation. This is a 3-row connector. It has a maximum voltage rating of 500 V. It has a male type gender. This device has a maximum current rating of 16 A. This product is 45.1 mm long, 25.9 mm tall and 38.7 mm deep.