HARTING9120083101Steckverbinder, rechteckig
Conn Rectangular F 8 POS Crimp ST Cable Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use this 9120083101 discrete wire housing from Harting for a durable connection between discrete wires. This F connector has 8 power / 1ground F contacts. It has a female type gender. This is a 3-row connector. It has a straight body orientation. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 16 A. This product is 41.6 mm long, 22.4 mm tall and 38.5 mm deep.