Meist Gesucht
B&K Precision9132BWerkstattnetzteile
Bench Power Supply 0V to 60V/0V to 60V/0V to 5V Triple-OUT 3A/3A/3A 375W
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
This 9132B AC to DC power supply from B&K Precision Corporation converts an alternating current source to a direct current supply. It has a voltage of 0.5 (1/2) V and maximum output power of -350 to 500 W. This part has a temperature range of -55 °C to 155 °C.