HARTING9140022601Steckverbinder, rechteckig
Conn Rectangular M 2 POS Screw ST Cable Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Harting brings you their latest power 9140022601 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This M connector has 2 M contacts. It has a male type gender. It has a maximum voltage rating of 2. This is a 34.2-row connector. This device has a maximum current rating of Cable Mount A. This rectangle connector has an operating temperature of 14.6 °C. 9140022601 is housed in -40 to 125 1. Its wire is 41.8 AWG. This product is Straight mm deep.