Reduced Price
HARTING9140022641Steckverbinder
Conn Power M 2 POS Screw ST Cable Mount 2 Terminal 1 Port Han-Modular® Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this power 9140022641 discrete wire housing from Harting is perfect for you! This M connector has 2 M contacts. It has a male type gender. This is a 34.2-row connector. It has a maximum voltage rating of 2. This device has a maximum current rating of Cable Mount A. Its wire is 45 AWG. 9140022641 is housed in -40 to 125 1. This rectangle connector has an operating temperature of 14.6 °C. This product is Straight mm deep.