HARTING9140022751Steckverbinder
Conn Power F 2 POS Screw ST Cable Mount 2 Terminal 1 Port Han-Modular®
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Thanks to Harting's power 9140022751 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This F connector has 2 F contacts. This is a 34.2-row connector. It has a maximum voltage rating of 2. It has a crimp body orientation. It has a female type gender. This device has a maximum current rating of Cable Mount A. This rectangle connector has an operating temperature of 29.4 °C. Its wire is 50.3 AWG. 9140022751 is housed in -40 to 125 1. This product is Straight mm deep.