Reduced Price
HARTING9140032702Steckverbinder, rechteckig
Conn Rectangular F 3 POS Crimp ST
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Is a direct socket to board linkage not functional for your project? Then use this 9140032702 discrete wire housing from Harting for a durable connection. This F connector has 3 F contacts. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 690 V. It has a straight body orientation. This device has a maximum current rating of 40 A. This rectangle connector has an operating temperature of -40 to 125 °C. Its wire is 8 AWG. 9140032702 is housed in polycarbonate. This product is 34.2 mm long, 14.6 mm tall and 43.7 mm deep.