HARTING9140033001Steckverbinder, rechteckig
Conn Rectangular PIN 3 POS Crimp ST Cable Mount Han-Modular®
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Utilize this 9140033001 USB connector from Harting to ensure a strong connection between circuits. It has a male type gender. This is a 1-row connector. This M connector has 3 M contacts. It has a straight body orientation. It has a maximum voltage rating of 690 V. 9140033001 is housed in polycarbonate. This device has a maximum current rating of 40 A. This harting connector has an operating temperature of -40 to 125 °C. This product is 34.2 mm long, 14.65 mm tall and 40.1 mm deep. It uses the crimp termination method.