Reduced Price
HARTING9140033002Steckverbinder, rechteckig
Conn Rectangular M 3 POS Crimp ST Cable Mount
Compliant | |
EAR99 | |
NRND | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Rectangular | |
PL | |
3 | |
1 | |
Crimp | |
N/A | |
Straight | |
M | |
40 | |
690V | |
10000 | |
0.3 | |
-40 | |
125 | |
500 | |
34.2 | |
40.1 | |
14.65 | |
Cable Mount |
This rectangular 9140033002 discrete wire housing from Harting is designed for both small electronic devices as well as larger power applications. This M connector has 3 M contacts. This is a 14.65-row connector. It has a male type gender. It has a crimp body orientation. It has a maximum voltage rating of -40 to 125. This device has a maximum current rating of Cable Mount A. This product is Polycarbonate mm tall. 9140033002 is housed in 40.1 34.2. This rectangle connector has an operating temperature of Straight °C.