Reduced Price
HARTING9140034501Steckverbinder, rechteckig
Conn Rectangular M 3 POS Crimp ST Panel Mount
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
When using discrete wires in a project you should use this 9140034501 discrete wire housing from Harting if a direct socket to board linkage is not functional. This M connector has 3 M contacts. This is a 1-row connector. It has a straight body orientation. It has a male type gender. This product is 34.2 mm long, 14.6 mm tall and 27.2 mm deep.