HARTING9140063001Steckverbinder, rechteckig
Conn Rectangular M 6 POS Crimp ST Panel Mount
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Whether your needs are small or large, this 9140063001 discrete wire housing from Harting can help you in making a secure linkage between a board and socket. This F connector has 6 F contacts. It has a female type gender. It has a straight body orientation. This product is 14.6 mm long, 34.2 mm tall and 34 mm deep.