Reduced Price
HARTING9140063041Steckverbinder, rechteckig
Conn Rectangular M 6 POS Crimp ST Cable Mount Han-Modular®
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
If you are in need of a direct board to socket connection, look no further than this 9140063041 discrete wire housing from Harting. This M connector has 6 M contacts. It has a male type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 830 V. This device has a maximum current rating of 16 A. 9140063041 is housed in polycarbonate. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 34.2 mm long, 14.6 mm tall and 39.2 mm deep.