Honeywell914CE18-6Begrenzungsschalter
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 74.57VA 22.5N Linear Cable
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
Enclosed | |
Top Plunger | |
Linear | |
N.O./N.C. | |
SPDT | |
1/10HP | |
10000000 | |
22.5 | |
4.4 | |
Screw Mount | |
Cable | |
1mm | |
3mm | |
0 | |
70 | |
40.01 | |
16 | |
62.99 |
Are you looking for a device that can relay information to the processor based on its motion? The medium duty 914CE18-6 limit switch from Honeywell is for you. 914CE18-6 is housed in zinc die cast. It has a SPDT configuration. This limit switch has a minimum operating temperature of 0 °C and a maximum of 70 °C. The 914CE18-6 limit switch has a cable termination style. This product is 40.01 mm long, 62.99 mm tall and 16 mm deep.