Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 9150006101 connector contact from Harting is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 25 mm long and 3.2 mm. It uses the crimp termination method. Its wire is 16 AWG.