Reduced Price
HARTING9150006205Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 18AWG Han D® Bag
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connector Rectangular | |
Power | |
SKT | |
Crimp | |
Straight | |
10 | |
3 | |
21.5 | |
3.5 | |
Cable Mount | |
18 |
This 9150006205 connector contact from Harting is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Rectangular connector. It uses the crimp termination method. This product is 21.5 mm long and 3.5 mm. Its wire is 18 AWG.