HARTING9150043013Steckverbinder, rund
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This 9150043013 connector from Harting is extremely useful for connecting circular peripherals to your device. This male connector has 4 male contacts. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. This product is 46.2 mm long with a diameter of 15.5 mm.