Reduced Price
HARTING9160423101Steckverbinder, rechteckig
Conn Rectangular F 42Power/1Ground POS Crimp ST Panel Mount Han DD® Bag
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Think of Harting's 9160423101 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This F connector has 42signal / 1ground F contacts. It has a female type gender. It has a straight body orientation. This is a 6-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 10 A. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 64 mm long, 34 mm tall and 36.1 mm deep. 9160423101 is housed in polycarbonate.