Reduced Price
HARTING9161083001Steckverbinder, rechteckig
Conn Rectangular M 108 POS Crimp ST Panel Mount Bag
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Use this 9161083001 discrete wire housing from Harting for a durable connection between discrete wires. This M connector has 108signal / 1ground M contacts. It has a straight body orientation. It has a male type gender. This is a 6-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 10 A. This product is 111 mm long, 34 mm tall and 33.6 mm deep. 9161083001 is housed in polycarbonate. This rectangle connector has an operating temperature of -40 to 125 °C.