Reduced Price
Amphenol Communications Solutions91618-307ALFSteckverbinderleisten und Leiterplattenbuchsen
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 14 Positions, 2.54mm (0.100in) Pitch
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Socket Strip | |
RCP | |
14 | |
2 | |
Solder | |
2.54 | |
Straight | |
2.54 | |
3/Contact | |
1000VAC | |
100000 | |
20 | |
-65 | |
125 | |
Tape and Reel | |
17.7 | |
6 | |
8.2 | |
Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip 91618-307ALF header connector from FCI on your PCB today! This RCP connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. It has a receptacle type gender. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. 91618-307ALF is housed in gray thermoplastic. It uses the solder termination method. This product is 17.7 mm long, 8.2 mm tall and 6 mm deep. This connector has an operating temperature of -65 to 125 °C.