Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Securely make a connection between a board and socket using this 917242-8 discrete wire housing developed by TE Connectivity. This M connector has 20 M contacts. It has a male type gender. It has a straight body orientation. Its pitch is 5.08 mm. This is a 2-row connector. It has a maximum voltage rating of 600 VAC. This product is 56.75 mm long, 21.52 mm tall and 33.6 mm deep. Its wire is 16 AWG. This rectangle connector has an operating temperature of -55 to 105 °C. 917242-8 is housed in black nylon.
EDA / CAD Models |