Reduced Price
HARTING9185105904Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Safety is an important concern when designing electronic devices. Harting's shrouded 9185105904 header connector helps protect your equipment from accidental shortages. This HDR connector has 10 HDR contacts. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It uses the press fit termination method. This product is 20.3 mm long, 8.9 mm tall and 9.2 mm deep.