Honeywell91MCE1-P1BBegrenzungsschalter
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
Compliant | |
EAR99 | |
NRND | |
8536509065 | |
Automotive | No |
PPAP | No |
Compact | |
Top Pin Plunger | |
Linear | |
N.O./N.C. | |
SPDT | |
6@120VAC | |
300 | |
>100 | |
<25 | |
1000VAC | |
500000 | |
5000000 | |
11 | |
1m/s | |
Screw Mount | |
Cable | |
-25 | |
85 | |
30 | |
16.2 | |
59.8 |
By activating through the motion or presence of another object, this compact 91MCE1-P1B limit switch from Honeywell can provide you specific information based on the switch's position. 91MCE1-P1B is housed in zinc die cast. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC. This limit switch has an operating temperature range of -25 °C to 85 °C. The 91MCE1-P1B limit switch has a cable termination style. This product is 30 mm long, 59.8 mm tall and 16.2 mm deep. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 250 VDC.