Honeywell91MCE1-PBQBegrenzungsschalter
Switch Limit N.O./N.C. SPDT Top Pin Plunger Connector 6A 300VAC 250VDC 11N Linear Screw Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Compact | |
Top Pin Plunger | |
Linear | |
N.O./N.C. | |
SPDT | |
6@120VAC | |
300 | |
>100 | |
<25 | |
1000VAC | |
500000 | |
5000000 | |
11 | |
1m/s | |
Screw Mount | |
Connector | |
-25 | |
85 | |
30 | |
16.2 |
The compact 91MCE1-PBQ limit switch, developed by Honeywell, can provide your project motion controlled data, as the switch itself is activated through movement or the presence of another object. 91MCE1-PBQ is housed in zinc die cast. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC. This limit switch has an operating temperature range of -25 °C to 85 °C. The 91MCE1-PBQ limit switch has a connector termination style. This product is 30 mm long and 16.2 mm. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 250 VDC.