Reduced Price
HARTING9200042711Steckverbinder, rechteckig
Conn Rectangular F 4Power/1Ground POS Screw ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
An ideal solution for versatile electrical connections, this 9200042711 USB connector from Harting keeps a strong and rugged connection. This female connector's 4power / 1ground contacts that are made out of copper alloy. It has a maximum voltage rating of 230 V/400V. It has a straight body orientation. It has a receptacle type gender. 9200042711 is housed in polycarbonate. This device has a maximum current rating of 10 A. This harting connector has an operating temperature of -40 to 125 °C. This product is 21 mm long, 21 mm tall and 26.9 mm deep. It uses the screw termination method.