HARTING9200102612Steckverbinder, rechteckig
Conn Rectangular M 10 POS Crimp ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Printed circuit boards, wires, or any other electronic component can be easily and reliably connected together using one of Harting's 9200102612 USB connectors. It has a plug type gender. It has a maximum voltage rating of 250 V. This male connector has 11 male contacts. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 16 A. This product is 56 mm long, 22.8 mm tall and 33 mm deep. It uses the crimp termination method.