Reduced Price
HARTING9200103001Steckverbinder, rechteckig
Conn Rectangular M 10 POS Crimp ST Panel Mount Bag
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 9200103001 discrete wire housing from Harting is perfect for you! This F connector has 10 F contacts. It has a straight body orientation. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 16 A. 9200103001 is housed in polycarbonate. This product is 56 mm long, 22.8 mm tall and 32.9 mm deep. This rectangle connector has an operating temperature of -40 to 125 °C.