HARTING9200162612Steckverbinder, rechteckig
Conn Rectangular M 16Power/1Ground POS Crimp ST Panel Mount Han® A
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
For all your modern day data transfer needs, this 9200162612 discrete wire housing from Harting will make a durable connection. This M connector has 17 M contacts. It has a straight body orientation. This is a 2-row connector. It has a male type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 16 A. 9200162612 is housed in polycarbonate. This product is 72.4 mm long, 22.8 mm tall and 33 mm deep. Its wire is 14-18 AWG. This rectangle connector has an operating temperature of -40 to 125 °C.