Reduced Price
PHOENIX CONTACT921053Sicherungszubehör
Fuse plug, nominal current: 6.3 A, length: 33.1 mm, width: 6.1 mm, height: 45.7 mm, color: black
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
6.1 | |
N/A | |
45.7 | |
264 |
Use this fuse plug 921053 from Phoenix Contact to incorporate a fuse in your circuit so that it operates according to requirement. The voltage rating is 250V. This device has a current rating of 6.3. This product is 33.1 mm long, 26.5 mm tall and 6.1 mm deep.