Reduced Price
HARTING9210643001Steckverbinder, rechteckig
Conn Rectangular M 64 POS Crimp ST Panel Mount Bag
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
When using discrete wires in a project you should use this 9210643001 discrete wire housing from Harting if a direct socket to board linkage is not functional. This M connector has 65 M contacts. It has a male type gender. It has a maximum voltage rating of 250 V. This is a 4-row connector. It has a straight body orientation. This device has a maximum current rating of 10 A. 9210643001 is housed in polycarbonate. This rectangle connector has an operating temperature of -40 to 125 °C. Its wire is 14-26 AWG. This product is 111 mm long, 34 mm tall and 35.6 mm deep.