Reduced Price
HARTING9210643101Steckverbinder, rechteckig
Conn Rectangular F 64 POS Crimp ST Panel Mount Bag
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 9210643101 discrete wire housing from Harting is perfect for you! This F connector has 65 F contacts. It has a maximum voltage rating of 250 V. This is a 4-row connector. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 10 A. This product is 111 mm long, 34 mm tall and 40 mm deep. Its wire is 14-26 AWG. 9210643101 is housed in polycarbonate. This rectangle connector has an operating temperature of -40 to 125 °C.