50% Off
Molex923150432Flachband Kabelbaugruppen
Cable Assembly 0.32m 28AWG 1.27mm 4 to 4 POS Picoflex to Picoflex F-F Picoflex® Bag
Compliant | |
EAR99 | |
Active | |
8544.42.90.90 | |
Automotive | No |
PPAP | No |
4 to 4 | |
F-F | |
Picoflex | |
Picoflex | |
Tinned Copper | |
28 | |
1.27 | |
0.32 | |
Gray | |
250V | |
-40 | |
105 | |
7.59 | |
Picoflex® | |
Phosphor Bronze | |
Tin | |
1.2/Contact |
EDA / CAD Models |