EAR99 | |
Active | |
Automotive | No |
PPAP | No |
4 | |
SKT | |
Bag |
TE Connectivity's wire to board 925076 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This PL connector has 4 PL contacts. It has a plug type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 13 A/contact. This product is 22.7 mm long and 14.1 mm. It uses the solder termination method. 925076 is housed in natural polyamide.