Bourns92A1A-B24-B15LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turns 6.35mm (31.75 X 15.88 X 22.55mm) J-Hook Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this 92A1A-B24-B15L potentiometer from Bourns at critical points. This dependable part has a power rating of 1 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±1000 ppm/°C. This product is 31.75 mm long, 22.55 mm tall and 15.88 mm deep. The 92A1A-B24-B15L part has a j-hook termination style. This part has an operating temperature of -40 to 125 °C. This device is made with conductive plastic technology. It has a tolerance of 20%.