HARTING9300060443Schrumpfbalgenadapter
Hood 180° 6B Shell Size Powder Die Cast Aluminum Single Lock Han®
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Complete your total connector assembly with this hood 9300060443 backshell from Harting. Its shell size is 6. This has a Connector Rectangular connector. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 74 mm long, 43 mm tall and 88.5 mm deep.