HARTING9300100543Schrumpfbalgenadapter
Hood 90° 10B Shell Size Powder Die Cast Aluminum Single Lock Han®
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Eliminate environmental factors from affecting performance of your cables and wires with this hood 9300100543 backshell from Harting. Its shell size is 10. This has a Connector Rectangular connector. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 45 mm tall.