HARTING9300240520Schrumpfbalgenadapter
Hood 90° 24B Shell Size Powder Die Cast Aluminum Double Lock Han®
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Add an extra layer for a connection and protection in a cable assembly with this hood 9300240520 backshell from Harting. Its shell size is 24. This has a Connector Rectangular connector. This product is 120 mm long, 57 mm tall and 76 mm deep. This cable strain relief has an operating temperature range of -40 °C to 125 °C.