HARTING9310062701Steckverbinder, rechteckig
Conn Rectangular F 6 POS Screw ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 9310062701 USB connector from Harting is an ideal solution for versatile electrical connections. This is a 2-row connector. It has a maximum voltage rating of 400 V. It has a straight body orientation. It has a female type gender. This female connector's 6 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 35 A. 9310062701 is housed in polycarbonate. This product is 84.5 mm long, 34 mm tall and 35.6 mm deep. It uses the screw termination method. This harting connector has an operating temperature of -40 to 125 °C.