Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Look no further! This 9320006207 connector contact from Harting will form a strong bind between your wire and the connection! It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector Rectangular connector. Its wire is 12 AWG. This product is 23.4 mm long, 10 mm tall and 10 mm deep. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C.