Reduced Price
HARTING9320103001Steckverbinder, rechteckig
Conn Rectangular M 10 POS Crimp ST Panel Mount
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
When using discrete wires in a project you should use this 9320103001 discrete wire housing from Harting if a direct socket to board linkage is not functional. This M connector has 11 M contacts. This is a 4-row connector. It has a maximum voltage rating of 500 V. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. Its wire is 12-20 AWG. This product is 51 mm long and 33.3 mm. 9320103001 is housed in polycarbonate. This rectangle connector has an operating temperature of -40 to 125 °C.