Reduced Price
HARTING9320183101Steckverbinder, rechteckig
Conn Rectangular SKT 18 POS Crimp ST Cable Mount
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Create a versatile connection with this 9320183101 USB connector from Harting for a more rugged design. This socket type connector has 18 socket type contacts. It has a maximum voltage rating of 500 V. It has a female type gender. It has a straight body orientation. This is a 4-row connector. 9320183101 is housed in polycarbonate. This device has a maximum current rating of 16 A. This product is 64 mm long, 34 mm tall and 36.2 mm deep. This harting connector has an operating temperature of -40 to 125 °C. It uses the crimp termination method.